MC10EP31D
vs
SY10EP31VZI
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
MICREL INC
|
Package Description |
SOP, SOP8,.25
|
PLASTIC, SOIC-8
|
Reach Compliance Code |
unknown
|
not_compliant
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e0
|
e0
|
Logic IC Type |
D FLIP-FLOP
|
D FLIP-FLOP
|
Max Frequency@Nom-Sup |
2700000000 Hz
|
3000000000 Hz
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP8,.25
|
SOP8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Power Supplies |
-3.0/-5.5/3.3/5.0 V
|
|
Power Supply Current-Max (ICC) |
47 mA
|
47 mA
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
ECL10K
|
ECL
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn85Pb15)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Type |
MASTER-SLAVE
|
POSITIVE EDGE
|
Base Number Matches |
4
|
2
|
Part Package Code |
|
SOIC
|
Pin Count |
|
8
|
HTS Code |
|
8542.39.00.01
|
Additional Feature |
|
NECL MODE: VCC = 0V WITH VEE = -3.3V TO -5V 10%, ALSO OPERATES AT 5V SUPPLY
|
Family |
|
10E
|
Length |
|
4.93 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Bits |
|
1
|
Output Polarity |
|
COMPLEMENTARY
|
Peak Reflow Temperature (Cel) |
|
240
|
Propagation Delay (tpd) |
|
0.41 ns
|
Seated Height-Max |
|
1.73 mm
|
Supply Voltage-Max (Vsup) |
|
3.63 V
|
Supply Voltage-Min (Vsup) |
|
2.97 V
|
Supply Voltage-Nom (Vsup) |
|
3.3 V
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
3.94 mm
|
fmax-Min |
|
3000 MHz
|
|
|
|
Compare SY10EP31VZI with alternatives