MC10H016L
vs
5962-8759001EX
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MOTOROLA INC
|
SRI INTERNATIONAL
|
Part Package Code |
DIP
|
|
Package Description |
DIP, DIP16,.3
|
DIP,
|
Pin Count |
16
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
TCO OUTPUT
|
TCO OUTPUT; COUNT ENABLE INPUT
|
Count Direction |
UP
|
UP
|
Family |
10H
|
10H
|
JESD-30 Code |
R-GDIP-T16
|
R-GDIP-T16
|
JESD-609 Code |
e0
|
|
Length |
19.495 mm
|
19.49 mm
|
Load/Preset Input |
YES
|
YES
|
Logic IC Type |
BINARY COUNTER
|
BINARY COUNTER
|
Max Frequency@Nom-Sup |
200000000 Hz
|
|
Mode of Operation |
SYNCHRONOUS
|
SYNCHRONOUS
|
Number of Bits |
4
|
4
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
75 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Characteristics |
OPEN-EMITTER
|
OPEN-EMITTER
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP16,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Power Supply Current-Max (ICC) |
126 mA
|
|
Propagation Delay (tpd) |
2.7 ns
|
2.9 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
5.08 mm
|
Surface Mount |
NO
|
NO
|
Technology |
ECL
|
ECL
|
Temperature Grade |
COMMERCIAL EXTENDED
|
MILITARY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
7.62 mm
|
7.62 mm
|
fmax-Min |
200 MHz
|
200 MHz
|
Base Number Matches |
1
|
1
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
|
|
|
Compare MC10H016L with alternatives
Compare 5962-8759001EX with alternatives