MC10H174PG
vs
MC10H174FN
feature comparison
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Transferred
|
Ihs Manufacturer |
|
MOTOROLA INC
|
Package Description |
|
PLASTIC, LCC-20
|
Reach Compliance Code |
|
unknown
|
HTS Code |
|
8542.39.00.01
|
Family |
|
10H
|
JESD-30 Code |
|
S-PQCC-J20
|
JESD-609 Code |
|
e0
|
Length |
|
8.9662 mm
|
Logic IC Type |
|
MULTIPLEXER
|
Number of Functions |
|
2
|
Number of Inputs |
|
4
|
Number of Outputs |
|
1
|
Number of Terminals |
|
20
|
Operating Temperature-Max |
|
75 °C
|
Operating Temperature-Min |
|
|
Output Characteristics |
|
OPEN-EMITTER
|
Output Polarity |
|
TRUE
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
QCCJ
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER
|
Power Supply Current-Max (ICC) |
|
80 mA
|
Propagation Delay (tpd) |
|
3.2 ns
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
4.57 mm
|
Surface Mount |
|
YES
|
Technology |
|
ECL
|
Temperature Grade |
|
COMMERCIAL EXTENDED
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
|
J BEND
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
QUAD
|
Width |
|
8.9662 mm
|
Base Number Matches |
|
2
|
|
|
|