MC14007UBFELG
vs
CD4007CMX
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ONSEMI
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
LEAD FREE, EIAJ, SO-14
|
SOP, SOP14,.25
|
Pin Count |
14
|
14
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Family |
4000/14000/40000
|
4000/14000/40000
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
JESD-609 Code |
e4
|
e0
|
Length |
10.2 mm
|
8.65 mm
|
Logic IC Type |
INVERTER
|
INVERTER
|
Number of Functions |
3
|
3
|
Number of Inputs |
1
|
1
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP14,.3
|
SOP14,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Propagation Delay (tpd) |
125 ns
|
75 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.05 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
18 V
|
15 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
5.275 mm
|
3.9 mm
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
DUAL COMPLEMENTARY PAIR PLUS INVERTER
|
|
|
|
Compare MC14007UBFELG with alternatives
Compare CD4007CMX with alternatives