MC14013BFELG vs 933277610652 feature comparison

MC14013BFELG Rochester Electronics LLC

Buy Now Datasheet

933277610652 NXP Semiconductors

Buy Now Datasheet
Pbfree Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NXP SEMICONDUCTORS
Part Package Code SOIC DIP
Package Description LEAD FREE, EIAJ, SO-14 DIP,
Pin Count 14 14
Reach Compliance Code unknown unknown
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-PDSO-G14 R-PDIP-T14
JESD-609 Code e4 e4
Length 10.2 mm 19.025 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Moisture Sensitivity Level NOT SPECIFIED
Number of Bits 1 1
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Propagation Delay (tpd) 350 ns 220 ns
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 2.05 mm 4.2 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 5.275 mm 7.62 mm
fmax-Min 7 MHz 20 MHz
Base Number Matches 2 1
Rohs Code Yes
HTS Code 8542.39.00.01

Compare MC14013BFELG with alternatives

Compare 933277610652 with alternatives