MC14040BALDS
vs
CD4040BD
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
GENERAL ELECTRIC SOLID STATE
|
Package Description |
DIP, DIP16,.3
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
Count Direction |
UP
|
|
JESD-30 Code |
R-XDIP-T16
|
|
JESD-609 Code |
e0
|
|
Load/Preset Input |
YES
|
|
Logic IC Type |
BINARY COUNTER
|
|
Max Frequency@Nom-Sup |
1500000 Hz
|
|
Mode of Operation |
ASYNCHRONOUS
|
|
Number of Functions |
1
|
|
Number of Terminals |
16
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
CERAMIC
|
|
Package Code |
DIP
|
|
Package Equivalence Code |
DIP16,.3
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Power Supplies |
5/15 V
|
|
Surface Mount |
NO
|
|
Technology |
CMOS
|
|
Temperature Grade |
MILITARY
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
|
Base Number Matches |
3
|
6
|
HTS Code |
|
8542.39.00.01
|
|
|
|