MC1458-D08-T vs TA75558P feature comparison

MC1458-D08-T Unisonic Technologies Co Ltd

Buy Now Datasheet

TA75558P Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.8 µA 0.5 µA
Bias Current-Max (IIB) @25C 0.5 µA 0.5 µA
Common-mode Reject Ratio-Nom 90 dB 90 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 6000 µV 6000 µV
JESD-30 Code R-XDIP-T8 R-PDIP-T8
JESD-609 Code e0 e0
Length 9.2 mm 9.6 mm
Low-Offset NO NO
Neg Supply Voltage Limit-Max -22 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE
Power Supplies +-15 V +-15 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.31 mm 4.25 mm
Slew Rate-Min 0.2 V/us
Slew Rate-Nom 0.8 V/us 1 V/us
Supply Current-Max 6 mA 6 mA
Supply Voltage Limit-Max 22 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1000 3000
Voltage Gain-Min 25000 20000
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Source Content uid TA75558P

Compare MC1458-D08-T with alternatives

Compare TA75558P with alternatives