MC1458-D08-T vs UPC4556C-A feature comparison

MC1458-D08-T Unisonic Technologies Co Ltd

Buy Now Datasheet

UPC4556C-A Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 DIP,
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.8 µA
Bias Current-Max (IIB) @25C 0.5 µA
Common-mode Reject Ratio-Nom 90 dB
Frequency Compensation YES
Input Offset Voltage-Max 6000 µV
JESD-30 Code R-XDIP-T8
JESD-609 Code e0
Length 9.2 mm
Low-Offset NO
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material UNSPECIFIED
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Packing Method TUBE
Power Supplies +-15 V
Qualification Status Not Qualified
Seated Height-Max 4.31 mm
Slew Rate-Min 0.2 V/us
Slew Rate-Nom 0.8 V/us
Supply Current-Max 6 mA
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Unity Gain BW-Nom 1000
Voltage Gain-Min 25000
Width 7.62 mm
Base Number Matches 1 3
Source Content uid UPC4556C-A
Pbfree Code Yes

Compare MC1458-D08-T with alternatives

Compare UPC4556C-A with alternatives