If you like Findchips… You will love Findchips PRO. Try it Now.

MC1458P3 vs LM301N-14 feature comparison

MC1458P3 Texas Instruments

Buy Now Datasheet

LM301N-14 Signetics

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC SIGNETICS CORP
Part Package Code DIP
Package Description DIP, DIP8,.3 ,
Pin Count 8
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.5 µA
Frequency Compensation YES
Input Offset Voltage-Max 7500 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T14
Low-Offset NO
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 2
Number of Terminals 8 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supplies +-15 V
Slew Rate-Nom 0.5 V/us
Supply Current-Max 6.6 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 1000 kHz
Voltage Gain-Min 15000
Base Number Matches 1 1
Qualification Status Not Qualified

Compare MC1458P3 with alternatives

Compare LM301N-14 with alternatives