If you like Findchips… You will love Findchips PRO. Try it Now.
MC1458P3 Texas InstrumentsBuy Now Datasheet |
MC1558LB Texas InstrumentsBuy Now Datasheet |
|
Rohs Code | No | No |
Part Life Cycle Code | Obsolete | Obsolete |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | TEXAS INSTRUMENTS INC |
Part Package Code | DIP | BCY |
Package Description | DIP, DIP8,.3 | , CAN8,.2 |
Pin Count | 8 | 8 |
Reach Compliance Code | not_compliant | not_compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8542.33.00.01 | 8542.33.00.01 |
Amplifier Type | OPERATIONAL AMPLIFIER | OPERATIONAL AMPLIFIER |
Architecture | VOLTAGE-FEEDBACK | VOLTAGE-FEEDBACK |
Bias Current-Max (IIB) @25C | 0.5 µA | 0.5 µA |
Frequency Compensation | YES | YES |
Input Offset Voltage-Max | 7500 µV | 6000 µV |
JESD-30 Code | R-PDIP-T8 | O-MBCY-W8 |
Low-Offset | NO | NO |
Neg Supply Voltage-Nom (Vsup) | -15 V | -15 V |
Number of Functions | 2 | 2 |
Number of Terminals | 8 | 8 |
Operating Temperature-Max | 70 °C | 125 °C |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | METAL |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | CAN8,.2 |
Package Shape | RECTANGULAR | ROUND |
Package Style | IN-LINE | CYLINDRICAL |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | NOT SPECIFIED |
Power Supplies | +-15 V | +-15 V |
Slew Rate-Nom | 0.5 V/us | 0.5 V/us |
Supply Current-Max | 6.6 mA | 6.6 mA |
Supply Voltage Limit-Max | 18 V | 22 V |
Supply Voltage-Nom (Vsup) | 15 V | 15 V |
Surface Mount | NO | |
Technology | BIPOLAR | BIPOLAR |
Temperature Grade | COMMERCIAL | MILITARY |
Terminal Form | THROUGH-HOLE | WIRE |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | BOTTOM |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | NOT SPECIFIED |
Unity Gain BW-Nom | 1000 kHz | 1000 kHz |
Voltage Gain-Min | 15000 | 25000 |
Base Number Matches | 1 | 1 |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |