MC1489AP
vs
ADM207AN
feature comparison
Pbfree Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
PLASTIC, DIP-14
|
PLASTIC, MO-095AG, DIP-24
|
Pin Count |
14
|
24
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
RESPONSE CONTROL
|
EXTERNAL CHARGE PUMP
|
Differential Output |
NO
|
NO
|
Input Characteristics |
SCHMITT TRIGGER
|
SCHMITT TRIGGER
|
Interface IC Type |
LINE RECEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-232-D
|
EIA-232-E; V.28
|
JESD-30 Code |
R-PDIP-T14
|
R-PDIP-T24
|
JESD-609 Code |
e4
|
e0
|
Length |
18.86 mm
|
29.59 mm
|
Moisture Sensitivity Level |
NOT SPECIFIED
|
NOT APPLICABLE
|
Number of Functions |
4
|
3
|
Number of Terminals |
14
|
24
|
Operating Temperature-Max |
75 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
NOT APPLICABLE
|
Qualification Status |
COMMERCIAL
|
|
Receive Delay-Max |
85 ns
|
5000 ns
|
Receiver Number of Bits |
4
|
3
|
Seated Height-Max |
4.69 mm
|
4.57 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
CMOS
|
Temperature Grade |
COMMERCIAL EXTENDED
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
NOT APPLICABLE
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
No
|
Driver Number of Bits |
|
5
|
Transmit Delay-Max |
|
5000 ns
|
|
|
|
Compare MC1489AP with alternatives
Compare ADM207AN with alternatives