MC1558LB
vs
RM1558T/883B
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
RAYTHEON SEMICONDUCTOR
|
Part Package Code |
BCY
|
|
Package Description |
, CAN8,.2
|
,
|
Pin Count |
8
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
|
Bias Current-Max (IIB) @25C |
0.5 µA
|
|
Frequency Compensation |
YES
|
|
Input Offset Voltage-Max |
6000 µV
|
|
JESD-30 Code |
O-MBCY-W8
|
|
Low-Offset |
NO
|
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
|
Number of Functions |
2
|
|
Number of Terminals |
8
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
METAL
|
|
Package Equivalence Code |
CAN8,.2
|
|
Package Shape |
ROUND
|
|
Package Style |
CYLINDRICAL
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
|
Screening Level |
38535Q/M;38534H;883B
|
|
Slew Rate-Nom |
0.5 V/us
|
|
Supply Current-Max |
6.6 mA
|
|
Supply Voltage Limit-Max |
22 V
|
|
Supply Voltage-Nom (Vsup) |
15 V
|
|
Technology |
BIPOLAR
|
|
Temperature Grade |
MILITARY
|
|
Terminal Form |
WIRE
|
|
Terminal Position |
BOTTOM
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Unity Gain BW-Nom |
1000
|
|
Voltage Gain-Min |
25000
|
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare MC1558LB with alternatives
Compare RM1558T/883B with alternatives