MC1558LB
vs
UA741MFH
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
TEXAS INSTRUMENTS INC
|
Package Description |
,
|
QCCN, LCC20,.35SQ
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
No
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Frequency Compensation |
|
YES
|
Input Offset Voltage-Max |
|
6000 µV
|
JESD-30 Code |
|
S-XQCC-N20
|
Low-Offset |
|
NO
|
Neg Supply Voltage-Nom (Vsup) |
|
-15 V
|
Number of Functions |
|
1
|
Number of Terminals |
|
20
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
CERAMIC
|
Package Code |
|
QCCN
|
Package Equivalence Code |
|
LCC20,.35SQ
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Qualification Status |
|
Not Qualified
|
Supply Voltage-Nom (Vsup) |
|
15 V
|
Surface Mount |
|
YES
|
Technology |
|
BIPOLAR
|
Temperature Grade |
|
MILITARY
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare MC1558LB with alternatives
Compare UA741MFH with alternatives