MC1558N vs MC4558CU feature comparison

MC1558N Philips Semiconductors

Buy Now Datasheet

MC4558CU Freescale Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description DIP, DIP14,.3 DIP, DIP8,.3
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.5 µA 0.5 µA
Frequency Compensation YES YES
Input Offset Voltage-Max 6000 µV 7500 µV
JESD-30 Code R-PDIP-T14 R-XDIP-T8
JESD-609 Code e0 e0
Low-Offset NO NO
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 14 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 0.8 V/us 1.6 V/us
Supply Current-Max 5 mA 6.7 mA
Supply Voltage Limit-Max 22 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1000 2800
Voltage Gain-Min 20000 15000
Base Number Matches 4 3
Source Content uid MC4558CU
Average Bias Current-Max (IIB) 0.5 µA
Common-mode Reject Ratio-Min 70 dB
Common-mode Reject Ratio-Nom 90 dB
Length 10.415 mm
Neg Supply Voltage Limit-Max -18 V
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supplies +-15 V
Seated Height-Max 5.08 mm
Slew Rate-Min 1 V/us
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Compare MC1558N with alternatives

Compare MC4558CU with alternatives