MC1558N vs NJM4558D feature comparison

MC1558N NXP Semiconductors

Buy Now Datasheet

NJM4558D Nisshinbo Micro Devices

Buy Now Datasheet
Source Content uid MC1558N
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS NISSHINBO MICRO DEVICES INC
Part Package Code DIP
Package Description DIP, DIP8,.3
Pin Count 8
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 1.5 µA 0.5 µA
Bias Current-Max (IIB) @25C 0.5 µA 0.5 µA
Common-mode Reject Ratio-Min 70 dB 70 dB
Common-mode Reject Ratio-Nom 90 dB 90 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 6000 µV 6000 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
Length 9.41 mm 8.8 mm
Low-Offset NO NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -22 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.06 mm 4.7 mm
Slew Rate-Nom 0.8 V/us 1 V/us
Supply Current-Max 5 mA 5.7 mA
Supply Voltage Limit-Max 22 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1000 3000
Voltage Gain-Min 50000 19952.6
Width 7.62 mm 7.62 mm
Base Number Matches 4 2
JESD-609 Code e6
Terminal Finish TIN BISMUTH

Compare MC1558N with alternatives

Compare NJM4558D with alternatives