MC1558N vs UPC4556C-A feature comparison

MC1558N NXP Semiconductors

Buy Now Datasheet

UPC4556C-A NEC Electronics America Inc

Buy Now Datasheet
Source Content uid MC1558N
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS NEC ELECTRONICS AMERICA INC
Part Package Code DIP
Package Description DIP, DIP8,.3 0.300 INCH, PLASTIC, DIP-8
Pin Count 8
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 1.5 µA 0.5 µA
Bias Current-Max (IIB) @25C 0.5 µA
Common-mode Reject Ratio-Min 70 dB 70 dB
Common-mode Reject Ratio-Nom 90 dB 90 dB
Frequency Compensation YES
Input Offset Voltage-Max 6000 µV 6000 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
Length 9.41 mm
Low-Offset NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -22 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 80 °C
Operating Temperature-Min -55 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.06 mm 5.08 mm
Slew Rate-Nom 0.8 V/us 5 V/us
Supply Current-Max 5 mA 5.6 mA
Supply Voltage Limit-Max 22 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1000 20000
Voltage Gain-Min 50000 20000
Width 7.62 mm 7.62 mm
Base Number Matches 4 3
JESD-609 Code e6/e4
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Finish TIN BISMUTH/NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MC1558N with alternatives