MC1558UG vs 5962-9760301QPA feature comparison

MC1558UG Motorola Mobility LLC

Buy Now Datasheet

5962-9760301QPA Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.39.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom 90 dB 90 dB
JESD-30 Code R-GDIP-T8 R-GDIP-T8
Length 10.415 mm 9.58 mm
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1100 1000
Width 7.62 mm 7.62 mm
Base Number Matches 2 3
Source Content uid 5962-9760301QPA
Pbfree Code Yes
Rohs Code No
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 1.5 µA
Bias Current-Max (IIB) @25C 0.03 µA
Common-mode Reject Ratio-Min 70 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.2 µA
Input Offset Voltage-Max 6000 µV
JESD-609 Code e0
Low-Bias NO
Low-Offset NO
Micropower NO
Package Equivalence Code DIP8,.3
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power NO
Power Supplies +-15 V
Programmable Power NO
Screening Level MIL-PRF-38535 Class Q
Slew Rate-Nom 0.5 V/us
Supply Current-Max 5 mA
Terminal Finish Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Gain-Min 50000
Wideband NO

Compare MC1558UG with alternatives

Compare 5962-9760301QPA with alternatives