MC1558UG vs NJM4558D feature comparison

MC1558UG Motorola Semiconductor Products

Buy Now Datasheet

NJM4558D Nisshinbo Micro Devices

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC NISSHINBO MICRO DEVICES INC
Package Description DIP,
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom 90 dB 90 dB
JESD-30 Code R-GDIP-T8 R-PDIP-T8
Length 10.415 mm 8.8 mm
Neg Supply Voltage Limit-Max -22 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 4.7 mm
Supply Voltage Limit-Max 22 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1100 3000
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Rohs Code Yes
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.5 µA
Bias Current-Max (IIB) @25C 0.5 µA
Common-mode Reject Ratio-Min 70 dB
Frequency Compensation YES
Input Offset Voltage-Max 6000 µV
JESD-609 Code e6
Low-Offset NO
Package Equivalence Code DIP8,.3
Slew Rate-Nom 1 V/us
Supply Current-Max 5.7 mA
Terminal Finish TIN BISMUTH
Voltage Gain-Min 19952.6

Compare MC1558UG with alternatives

Compare NJM4558D with alternatives