MC1558UG vs TL082CM feature comparison

MC1558UG Motorola Semiconductor Products

Buy Now Datasheet

TL082CM Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC TEXAS INSTRUMENTS INC
Package Description DIP, SOP, SOP8,.25
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom 90 dB 100 dB
JESD-30 Code R-GDIP-T8 R-PDSO-G8
Length 10.415 mm 4.9 mm
Neg Supply Voltage Limit-Max -22 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 1.75 mm
Supply Voltage Limit-Max 22 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1100 4000
Width 7.62 mm 3.9 mm
Base Number Matches 2 2
Source Content uid TL082CM
Pbfree Code No
Rohs Code No
Part Package Code SOIC
Pin Count 8
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0004 µA
Bias Current-Max (IIB) @25C 0.0004 µA
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.004 µA
Input Offset Voltage-Max 20000 µV
JESD-609 Code e0
Low-Bias YES
Low-Offset NO
Moisture Sensitivity Level 1
Package Equivalence Code SOP8,.25
Peak Reflow Temperature (Cel) 235
Power Supplies +-15 V
Slew Rate-Min 8 V/us
Slew Rate-Nom 13 V/us
Supply Current-Max 5.6 mA
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 20
Voltage Gain-Min 15000

Compare MC1558UG with alternatives

Compare TL082CM with alternatives