MC1558UG vs TL082CN feature comparison

MC1558UG Motorola Semiconductor Products

Buy Now Datasheet

TL082CN STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC STMICROELECTRONICS
Package Description DIP, DIP, DIP8,.3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom 90 dB 86 dB
JESD-30 Code R-GDIP-T8 R-PDIP-T8
Length 10.415 mm 9.27 mm
Neg Supply Voltage Limit-Max -22 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.33 mm
Supply Voltage Limit-Max 22 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1100 4000
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Source Content uid TL082CN
Rohs Code Yes
Part Package Code DIP
Pin Count 8
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.02 µA
Bias Current-Max (IIB) @25C 0.0004 µA
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.01 µA
Input Offset Voltage-Max 13000 µV
JESD-609 Code e3
Low-Bias YES
Low-Offset NO
Package Equivalence Code DIP8,.3
Packing Method TUBE
Power Supplies +-15 V
Slew Rate-Min 8 V/us
Slew Rate-Nom 16 V/us
Supply Current-Max 2.5 mA
Terminal Finish MATTE TIN
Voltage Gain-Min 15000

Compare MC1558UG with alternatives

Compare TL082CN with alternatives