MC1558UG vs TL082MJG feature comparison

MC1558UG Motorola Semiconductor Products

Buy Now Datasheet

TL082MJG Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description DIP, DIP, DIP8,.3
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom 90 dB 100 dB
JESD-30 Code R-GDIP-T8 R-XDIP-T8
Length 10.415 mm 10.415 mm
Neg Supply Voltage Limit-Max -22 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage Limit-Max 22 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR JFET
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1100 4000
Width 7.62 mm 7.62 mm
Base Number Matches 2 6
Source Content uid TL082MJG
Rohs Code No
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0002 µA
Bias Current-Max (IIB) @25C 0.0002 µA
Common-mode Reject Ratio-Min 80 dB
Frequency Compensation YES
Input Offset Voltage-Max 9000 µV
JESD-609 Code e0
Low-Bias YES
Low-Offset NO
Package Equivalence Code DIP8,.3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supplies +-15 V
Slew Rate-Min 8 V/us
Slew Rate-Nom 13 V/us
Supply Current-Max 5.6 mA
Terminal Finish Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Gain-Min 50000

Compare MC1558UG with alternatives

Compare TL082MJG with alternatives