MC32879 vs PTS645VM312LFS feature comparison

MC32879 SPC Multicomp

Buy Now Datasheet

PTS645VM312LFS C&K

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SPC TECHNOLOGY/ MULTICOMP C & K COMPONENTS LLC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Angle
Actuator Color BLACK
Actuator Length 0.031 inch
Actuator Material NYLON
Actuator Type STEM ROUND TYPE
Body Breadth 6.2 mm 6.2 mm
Body Color BLACK
Body Height 3.5 mm
Body Length or Diameter 6.2 mm 7.5 mm
Center Contact Material PHOSPHOR BRONZE
Center Contact Plating SILVER
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load 0.05A@12VDC 0.05A@12VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Dielectric Withstand Volts 250VAC V 250VAC V
Electrical Life 1000000 Cycle(s) 100000 Cycle(s)
End Contact Material BRASS
End Contact Plating SILVER
Housing Material NYLON
Insulation Resistance 100000000 Ω 100000000000 Ω
Insulator Material NYLON
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-RIGHT ANGLE
Number of Switches 1 1
Operating Force-Max 0.981 N 1.57 N
Operating Temperature-Max 70 °C 60 °C
Operating Temperature-Min -25 °C -20 °C
PCB Hole Count 2 4
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Length 0.551 inch 0.156 inch
Terminal Material BRASS
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 15 Weeks
JESD-609 Code e4
Packing Method BULK
Terminal Finish SILVER

Compare MC32879 with alternatives

Compare PTS645VM312LFS with alternatives