MC33035DWR2G
vs
MC33035DWR2
feature comparison
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Transferred
|
Ihs Manufacturer |
|
MOTOROLA INC
|
Package Description |
|
PLASTIC, SO-24
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Analog IC - Other Type |
|
BRUSHLESS DC MOTOR CONTROLLER
|
JESD-30 Code |
|
R-PDSO-G24
|
JESD-609 Code |
|
e0
|
Length |
|
15.4 mm
|
Number of Functions |
|
1
|
Number of Terminals |
|
24
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current-Max |
|
0.1 A
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOP
|
Package Equivalence Code |
|
SOP24,.4
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
2.65 mm
|
Supply Current-Max (Isup) |
|
20 mA
|
Supply Voltage-Max (Vsup) |
|
30 V
|
Supply Voltage-Min (Vsup) |
|
10 V
|
Supply Voltage-Nom (Vsup) |
|
20 V
|
Surface Mount |
|
YES
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Width |
|
7.5 mm
|
Base Number Matches |
|
1
|
|
|
|