MC33060APG vs MC34060APG feature comparison

MC33060APG Rochester Electronics LLC

Buy Now Datasheet

MC34060APG Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Part Package Code DIP DIP
Package Description LEAD FREE, PDIP-14 LEAD FREE, PDIP-14
Pin Count 14 14
Reach Compliance Code unknown unknown
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 40 V
Input Voltage-Min 7 V 7 V
Input Voltage-Nom 15 V 15 V
JESD-30 Code R-PDIP-T14 R-PDIP-T14
JESD-609 Code e3 e3
Length 18.48 mm 18.48 mm
Moisture Sensitivity Level NOT SPECIFIED
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.5 A 0.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status COMMERCIAL COMMERCIAL
Seated Height-Max 4.69 mm 4.69 mm
Surface Mount NO NO
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 200 kHz 200 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Rohs Code Yes

Compare MC33060APG with alternatives

Compare MC34060APG with alternatives