MC33153DR2G
vs
MC33153DG
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ONSEMI
|
ONSEMI
|
Part Package Code |
SOIC-8 Narrow Body
|
SOIC-8 Narrow Body
|
Package Description |
HALOGEN AND LEAD FREE, PLASTIC, SOIC-8
|
HALOGEN AND LEAD FREE, PLASTIC, SOIC-8
|
Pin Count |
8
|
8
|
Manufacturer Package Code |
751-07
|
751-07
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
22 Weeks
|
22 Weeks
|
Date Of Intro |
1995-11-01
|
1995-09-01
|
Samacsys Manufacturer |
onsemi
|
onsemi
|
Built-in Protections |
OVER CURRENT; OVER VOLTAGE
|
OVER CURRENT; OVER VOLTAGE
|
High Side Driver |
NO
|
|
Interface IC Type |
BUFFER OR INVERTER BASED IGBT DRIVER
|
BUFFER OR INVERTER BASED IGBT DRIVER
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
e3
|
Length |
4.9 mm
|
4.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current Flow Direction |
SINK
|
SINK
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP8,.25
|
SOP8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Voltage-Nom |
15 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Turn-off Time |
0.3 µs
|
0.3 µs
|
Turn-on Time |
0.3 µs
|
0.3 µs
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MC33153DR2G with alternatives
Compare MC33153DG with alternatives