MC33163P
vs
MC34165DWR2
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
ON SEMICONDUCTOR
|
Part Package Code |
DIP
|
SOIC
|
Package Description |
DIP, DIP16,.3
|
PLASTIC, SOP-16
|
Pin Count |
16
|
16
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
VOLTAGE-MODE
|
VOLTAGE-MODE
|
Control Technique |
PULSE FREQUENCY MODULATION
|
|
Input Voltage-Max |
40 V
|
65 V
|
Input Voltage-Min |
2.5 V
|
3 V
|
JESD-30 Code |
R-PDIP-T16
|
R-PDSO-G16
|
JESD-609 Code |
e0
|
e0
|
Length |
20.07 mm
|
10.3 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
3.4 A
|
1.5 A
|
Output Voltage-Nom |
1.25 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Equivalence Code |
DIP16,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.69 mm
|
2.65 mm
|
Supply Current-Max (Isup) |
10 mA
|
|
Surface Mount |
NO
|
YES
|
Switcher Configuration |
SINGLE
|
BOOST
|
Switching Frequency-Max |
100 kHz
|
55 kHz
|
Technology |
BIPOLAR
|
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.5 mm
|
Base Number Matches |
5
|
3
|
Rohs Code |
|
No
|
Input Voltage-Nom |
|
15 V
|
|
|
|
Compare MC33163P with alternatives
Compare MC34165DWR2 with alternatives