MC33171P
vs
SP4-2505-5
feature comparison
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
SIPEX CORP
|
Package Description |
|
QCCN,
|
Reach Compliance Code |
|
unknown
|
Amplifier Type |
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
|
0.25 µA
|
Common-mode Reject Ratio-Min |
|
74 dB
|
Common-mode Reject Ratio-Nom |
|
90 dB
|
Input Offset Voltage-Max |
|
8000 µV
|
JESD-30 Code |
|
S-CQCC-N20
|
Neg Supply Voltage Limit-Max |
|
-20 V
|
Neg Supply Voltage-Nom (Vsup) |
|
-15 V
|
Number of Functions |
|
1
|
Number of Terminals |
|
20
|
Operating Temperature-Max |
|
75 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
|
QCCN
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER
|
Qualification Status |
|
Not Qualified
|
Slew Rate-Min |
|
20 V/us
|
Slew Rate-Nom |
|
30 V/us
|
Supply Current-Max |
|
6 mA
|
Supply Voltage Limit-Max |
|
20 V
|
Supply Voltage-Nom (Vsup) |
|
15 V
|
Surface Mount |
|
YES
|
Temperature Grade |
|
COMMERCIAL EXTENDED
|
Terminal Form |
|
NO LEAD
|
Terminal Position |
|
QUAD
|
Unity Gain BW-Nom |
|
12000
|
Voltage Gain-Min |
|
15000
|
Base Number Matches |
|
1
|
|
|
|
Compare SP4-2505-5 with alternatives