MC34060AP vs MC33060APG feature comparison

MC34060AP Freescale Semiconductor

Buy Now

MC33060APG Rochester Electronics LLC

Buy Now Datasheet
Source Content uid MC34060AP
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS ROCHESTER ELECTRONICS LLC
Package Description DIP, DIP14,.3 LEAD FREE, PDIP-14
Reach Compliance Code unknown unknown
Control Mode VOLTAGE-MODE VOLTAGE-MODE
JESD-30 Code R-PDIP-T14 R-PDIP-T14
JESD-609 Code e0 e3
Number of Terminals 14 14
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.2 A 0.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified COMMERCIAL
Surface Mount NO NO
Switching Frequency-Max 200 kHz 200 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 4 2
Pbfree Code Yes
Part Package Code DIP
Pin Count 14
Analog IC - Other Type SWITCHING CONTROLLER
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 40 V
Input Voltage-Min 7 V
Input Voltage-Nom 15 V
Length 18.48 mm
Moisture Sensitivity Level NOT SPECIFIED
Number of Functions 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 4.69 mm
Switcher Configuration SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Compare MC33060APG with alternatives