MC34060N vs MC33060AP feature comparison

MC34060N Texas Instruments

Buy Now Datasheet

MC33060AP onsemi

Buy Now Datasheet
Source Content uid MC34060N MC33060AP
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ON SEMICONDUCTOR
Package Description DIP, DIP14,.3 DIP, DIP14,.3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 40 V
Input Voltage-Min 7 V 7 V
Input Voltage-Nom 15 V 15 V
JESD-30 Code R-PDIP-T14 R-PDIP-T14
Length 19.305 mm 18.48 mm
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.25 A 0.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 235
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 4.69 mm
Surface Mount NO NO
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 200 kHz 200 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 7.62 mm
Base Number Matches 5 2
Part Package Code DIP
Pin Count 14
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare MC34060N with alternatives

Compare MC33060AP with alternatives