MC34063ACN
vs
MC34063AP1G
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
ANALOG INTEGRATIONS CORP
|
ROCHESTER ELECTRONICS LLC
|
Package Description |
DIP-8
|
LEAD FREE, PLASTIC, DIP-8
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Control Mode |
VOLTAGE-MODE
|
VOLTAGE-MODE
|
JESD-30 Code |
R-PDIP-T8
|
R-PDIP-T8
|
JESD-609 Code |
e0
|
e3
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
1 A
|
1.5 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP8,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
NO
|
Switching Frequency-Max |
100 kHz
|
100 kHz
|
Technology |
BIPOLAR
|
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
3
|
Pbfree Code |
|
No
|
Part Package Code |
|
DIP
|
Pin Count |
|
8
|
Analog IC - Other Type |
|
SWITCHING REGULATOR
|
Control Technique |
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
|
40 V
|
Input Voltage-Min |
|
3 V
|
Input Voltage-Nom |
|
5 V
|
Length |
|
9.78 mm
|
Moisture Sensitivity Level |
|
NOT SPECIFIED
|
Number of Functions |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
4.45 mm
|
Switcher Configuration |
|
BUCK-BOOST
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
Width |
|
7.62 mm
|
|
|
|
Compare MC34063AP1G with alternatives