MC34063ADE4 vs MC34063ADG4 feature comparison

MC34063ADE4 Texas Instruments

Buy Now Datasheet

MC34063ADG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.25 SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 40 V
Input Voltage-Min 3 V 3 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e4
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Current-Max 1.5 A 1.5 A
Output Voltage-Max 40 V 40 V
Output Voltage-Min 1.25 V 1.25 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max (Isup) 4 mA 4 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Switcher Configuration BUCK-BOOST BUCK-BOOST
Switching Frequency-Max 100 kHz 100 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 3.9 mm 3.9 mm
Base Number Matches 1 1

Compare MC34063ADE4 with alternatives

Compare MC34063ADG4 with alternatives