MC34063ADR2G vs MC34063AD feature comparison

MC34063ADR2G

Part not found

Search for MC34063ADR2G

MC34063AD Freescale Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description SOP, SOP8,.25
Reach Compliance Code unknown
Control Mode VOLTAGE-MODE
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Current-Max 0.1 A
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Surface Mount YES
Switching Frequency-Max 100 kHz
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Base Number Matches 3