MC34182P
vs
OP481GRU-REEL
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
ANALOG DEVICES INC
Part Package Code
DIP
TSSOP
Package Description
DIP, DIP8,.3
TSSOP, TSSOP14,.25
Pin Count
8
14
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.002 µA
0.01 µA
Bias Current-Max (IIB) @25C
0.0001 µA
Common-mode Reject Ratio-Nom
86 dB
95 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
4000 µV
2500 µV
JESD-30 Code
R-PDIP-T8
R-PDSO-G14
JESD-609 Code
e0
e0
Length
9.78 mm
5 mm
Low-Bias
YES
NO
Low-Offset
NO
NO
Micropower
YES
YES
Neg Supply Voltage Limit-Max
-18 V
-8 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-5 V
Number of Functions
2
4
Number of Terminals
8
14
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
TSSOP
Package Equivalence Code
DIP8,.3
TSSOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
235
240
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.45 mm
1.2 mm
Slew Rate-Min
7 V/us
Slew Rate-Nom
10 V/us
28000 V/us
Supply Current-Max
0.5 mA
0.024 mA
Supply Voltage Limit-Max
18 V
8 V
Supply Voltage-Nom (Vsup)
15 V
5 V
Surface Mount
NO
YES
Technology
BIPOLAR
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.65 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
4000
105
Voltage Gain-Min
15000
2000
Width
7.62 mm
4.4 mm
Base Number Matches
6
2
Moisture Sensitivity Level
1
Packing Method
TR
Power
NO
Programmable Power
NO
Wideband
NO