MC34268DG
vs
MC34268DTRKG
feature comparison
Pbfree Code |
|
No
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
|
TO-252
|
Package Description |
|
LEAD FREE, DPAK-3
|
Pin Count |
|
3
|
Reach Compliance Code |
|
unknown
|
Interface IC Type |
|
BUS TERMINATOR SUPPORT CIRCUIT
|
JESD-30 Code |
|
R-PSSO-G2
|
JESD-609 Code |
|
e3
|
Length |
|
6.54 mm
|
Moisture Sensitivity Level |
|
NOT SPECIFIED
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
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
COMMERCIAL
|
Seated Height-Max |
|
2.38 mm
|
Supply Voltage-Nom |
|
4.25 V
|
Surface Mount |
|
YES
|
Temperature Grade |
|
OTHER
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
2.29 mm
|
Terminal Position |
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
Width |
|
6.16 mm
|
Base Number Matches |
|
1
|
|
|
|