MC34268DTG
vs
MC34268D
feature comparison
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
MOTOROLA SEMICONDUCTOR PRODUCTS
|
Package Description |
|
SOP, SOP8,.25
|
Reach Compliance Code |
|
unknown
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Nom |
|
1.1 V
|
Input Voltage Absolute-Max |
|
15 V
|
JESD-30 Code |
|
R-PDSO-G8
|
JESD-609 Code |
|
e0
|
Line Regulation-Max |
|
0.00828%
|
Load Regulation-Max |
|
0.0138%
|
Number of Outputs |
|
1
|
Number of Terminals |
|
8
|
Operating Temperature TJ-Max |
|
125 °C
|
Operating Temperature TJ-Min |
|
|
Output Current1-Max |
|
0.8 A
|
Output Voltage1-Nom |
|
2.85 V
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOP
|
Package Equivalence Code |
|
SOP8,.25
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
YES
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Voltage Tolerance-Max |
|
2.8%
|
Base Number Matches |
|
3
|
|
|
|