If you like Findchips… You will love Findchips PRO. Try it Now.
MC34268DTG ON SemiconductorBuy Now Datasheet |
MC34268DTRK Motorola Mobility LLCBuy Now Datasheet |
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | Transferred |
Ihs Manufacturer | ON SEMICONDUCTOR | MOTOROLA INC |
Part Package Code | TO-252 | TO-252 |
Package Description | DPAK-3 | TO-252, |
Pin Count | 3 | 3 |
Reach Compliance Code | not_compliant | unknown |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | BUS TERMINATOR SUPPORT CIRCUIT | BUS TERMINATOR SUPPORT CIRCUIT |
JESD-30 Code | R-PSSO-G2 | R-PSSO-G2 |
JESD-609 Code | e3 | |
Length | 6.54 mm | 6.54 mm |
Number of Functions | 1 | 1 |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | PLASTIC/EPOXY |
Package Shape | RECTANGULAR | RECTANGULAR |
Package Style | SMALL OUTLINE | SMALL OUTLINE |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | Not Qualified |
Seated Height-Max | 2.38 mm | 2.38 mm |
Supply Voltage-Nom | 4.25 V | |
Surface Mount | YES | YES |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | GULL WING |
Terminal Pitch | 2.29 mm | 2.3 mm |
Terminal Position | SINGLE | SINGLE |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6.16 mm | 6.16 mm |
Base Number Matches | 1 | 1 |
Package Code | TO-252 | |