If you like Findchips… You will love Findchips PRO. Try it Now.

MC34268DTG vs MC34268DR2 feature comparison

MC34268DTG ON Semiconductor

Buy Now Datasheet

MC34268DR2 Motorola Semiconductor Products

Buy Now Datasheet
Source Content uid MC34268DTG
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ON SEMICONDUCTOR MOTOROLA INC
Part Package Code TO-252
Package Description DPAK-3 SOP,
Pin Count 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Interface IC Type BUS TERMINATOR SUPPORT CIRCUIT BUS TERMINATOR SUPPORT CIRCUIT
JESD-30 Code R-PSSO-G2 R-PDSO-G8
JESD-609 Code e3 e0
Length 6.54 mm 4.9 mm
Number of Functions 1 1
Number of Terminals 2 8
Operating Temperature-Max 125 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.38 mm 1.75 mm
Supply Voltage-Nom 4.25 V
Surface Mount YES YES
Temperature Grade OTHER
Terminal Finish Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.29 mm 1.27 mm
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 6.16 mm 3.9 mm
Base Number Matches 1 5
Package Code SOP
Technology BIPOLAR

Compare MC34268DTG with alternatives