MC34268DTRK
vs
MC34268DT
feature comparison
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Transferred
|
Ihs Manufacturer |
|
MOTOROLA INC
|
Package Description |
|
TO-252,
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Differential Output |
|
NO
|
Interface IC Type |
|
SCSI BUS TERMINATOR
|
JESD-30 Code |
|
R-PSSO-G2
|
JESD-609 Code |
|
e0
|
Length |
|
6.54 mm
|
Number of Functions |
|
1
|
Number of Signal Lines |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOP
|
Package Equivalence Code |
|
SMSIP2/3H,.38,90TB
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
2.38 mm
|
Supply Current-Max |
|
8 mA
|
Supply Voltage-Max |
|
15 V
|
Supply Voltage-Min |
|
4.25 V
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
2.29 mm
|
Terminal Position |
|
SINGLE
|
Width |
|
6.16 mm
|
Base Number Matches |
|
3
|
|
|
|