MC34268DTRKG
vs
MC34268D
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ONSEMI
|
MOTOROLA SEMICONDUCTOR PRODUCTS
|
Part Package Code |
TO-252
|
|
Package Description |
DPAK-3
|
SOP, SOP8,.25
|
Pin Count |
3
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Factory Lead Time |
4 Weeks
|
|
Differential Output |
NO
|
|
Interface IC Type |
BUS TERMINATOR SUPPORT CIRCUIT
|
|
JESD-30 Code |
R-PSSO-G2
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
e0
|
Length |
6.54 mm
|
|
Number of Functions |
1
|
|
Number of Signal Lines |
1
|
|
Number of Terminals |
2
|
8
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
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.38 mm
|
|
Supply Voltage-Nom |
4.25 V
|
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
OTHER
|
|
Terminal Finish |
TIN
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
2.29 mm
|
1.27 mm
|
Terminal Position |
SINGLE
|
DUAL
|
Width |
6.16 mm
|
|
Base Number Matches |
2
|
5
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Nom |
|
1.1 V
|
Input Voltage Absolute-Max |
|
15 V
|
Line Regulation-Max |
|
0.00828%
|
Load Regulation-Max |
|
0.0138%
|
Number of Outputs |
|
1
|
Operating Temperature TJ-Max |
|
125 °C
|
Operating Temperature TJ-Min |
|
|
Output Current1-Max |
|
0.8 A
|
Output Voltage1-Nom |
|
2.85 V
|
Package Code |
|
SOP
|
Package Equivalence Code |
|
SOP8,.25
|
Technology |
|
BIPOLAR
|
Voltage Tolerance-Max |
|
2.8%
|
|
|
|
Compare MC34268DTRKG with alternatives