MC3487J
vs
SP3487EP-L
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
SIPEX CORP
|
Part Package Code |
DIP
|
|
Package Description |
CERAMIC, DIP-16
|
DIP,
|
Pin Count |
16
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Differential Output |
YES
|
YES
|
Driver Number of Bits |
4
|
4
|
High Level Input Current-Max |
0.00005 A
|
|
Input Characteristics |
STANDARD
|
STANDARD
|
Interface IC Type |
LINE DRIVER
|
LINE DRIVER
|
Interface Standard |
EIA-422-B; TIA-422-B; V.11
|
EIA-422; EIA-485
|
JESD-30 Code |
R-GDIP-T16
|
R-PDIP-T16
|
Length |
19.56 mm
|
19.18 mm
|
Number of Functions |
4
|
4
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Out Swing-Min |
2 V
|
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP16,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
5.33 mm
|
Supply Voltage-Max |
5.25 V
|
3.6 V
|
Supply Voltage-Min |
4.75 V
|
3 V
|
Supply Voltage-Nom |
5 V
|
3.3 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BICMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transmit Delay-Max |
20 ns
|
60 ns
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
CAN ALSO OPERATE WITH A 5V SUPPLY
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
TIN
|
|
|
|
Compare MC3487J with alternatives
Compare SP3487EP-L with alternatives