MC35004BL vs M38510/11405BGX feature comparison

MC35004BL Motorola Semiconductor Products

Buy Now Datasheet

M38510/11405BGX Micross Components

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC MICROSS COMPONENTS
Package Description DIP, DIP14,.3 ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0002 µA
Bias Current-Max (IIB) @25C 0.0001 µA
Common-mode Reject Ratio-Min 80 dB
Common-mode Reject Ratio-Nom 100 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.04 µA
Input Offset Voltage-Max 5000 µV 2500 µV
JESD-30 Code R-GDIP-T14 O-MBCY-W8
JESD-609 Code e0
Length 19.495 mm
Low-Bias YES
Low-Offset NO
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 4 1
Number of Terminals 14 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED METAL
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR ROUND
Package Style IN-LINE CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Slew Rate-Nom 13 V/us
Supply Current-Max 10 mA
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology JFET
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE WIRE
Terminal Pitch 2.54 mm
Terminal Position DUAL BOTTOM
Unity Gain BW-Nom 4000
Voltage Gain-Min 50000
Width 7.62 mm
Base Number Matches 4 1

Compare MC35004BL with alternatives

Compare M38510/11405BGX with alternatives