MC36273
vs
AD1224UB-A71GL
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
SPC TECHNOLOGY/ MULTICOMP
|
ADDA CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Airflow |
108.2 CFM
|
99.12 CFM
|
Bearing Type |
VAPO
|
BALL
|
Construction |
AXIAL
|
|
Height |
120 mm
|
120 mm
|
Length |
120 mm
|
120 mm
|
Noise |
44.5 dB
|
43.3 dB
|
Pressure |
7.112 mmH2O
|
4.38 mmH2O
|
Rated Current |
0.445 A
|
0.25 A
|
Rated Power |
5.3 W
|
6 W
|
Rated Voltage |
12 V
|
24 V
|
Speed |
3100 rpm
|
2500 rpm
|
Thermal Support Device Type |
DC FAN
|
DC FAN
|
Weight |
157 g
|
156 g
|
Width |
25 mm
|
25 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Additional Feature |
|
APPROVALS: CE; TUV
|
Approvals |
|
CUL; UL
|
Body Material |
|
PLASTIC
|
Operating Temperature-Max |
|
60 °C
|
Operating Temperature-Min |
|
-10 °C
|
|
|
|