MC36276
vs
9G1224H402
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SPC TECHNOLOGY/ MULTICOMP
|
SANYO DENKI AMERICA INC
|
Reach Compliance Code |
unknown
|
unknown
|
Airflow |
93 CFM
|
88 CFM
|
Bearing Type |
VAPO
|
|
Construction |
AXIAL
|
|
Height |
120 mm
|
119 mm
|
Length |
120 mm
|
119 mm
|
Noise |
40.5 dB
|
40 dB
|
Pressure |
5.588 mmH2O
|
6.526 mmH2O
|
Rated Current |
0.145 A
|
0.17 A
|
Rated Power |
3.5 W
|
4.08 W
|
Rated Voltage |
24 V
|
24 V
|
Speed |
2700 rpm
|
2850 rpm
|
Thermal Support Device Type |
DC FAN
|
DC FAN
|
Weight |
157 g
|
240 g
|
Width |
25 mm
|
25 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Life Expectancy |
|
40000 h
|
Operating Temperature-Max |
|
60 °C
|
Operating Temperature-Min |
|
-10 °C
|
|
|
|