MC54F259J
vs
54F259DMQB
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
DIP
|
|
Package Description |
DIP, DIP16,.3
|
DIP, DIP16,.3
|
Pin Count |
16
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH
|
1:8 DMUX FOLLOWED BY LATCH
|
Family |
F/FAST
|
F/FAST
|
JESD-30 Code |
R-GDIP-T16
|
R-GDIP-T16
|
JESD-609 Code |
e0
|
e0
|
Length |
19.3 mm
|
19.43 mm
|
Load Capacitance (CL) |
50 pF
|
|
Logic IC Type |
D LATCH
|
D LATCH
|
Max I(ol) |
0.02 A
|
|
Number of Bits |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP16,.3
|
DIP16,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Power Supply Current-Max (ICC) |
75 mA
|
|
Prop. Delay@Nom-Sup |
15.5 ns
|
|
Propagation Delay (tpd) |
8.5 ns
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.19 mm
|
5.08 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
4.5 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
TTL
|
TTL
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Type |
LOW LEVEL
|
LOW LEVEL
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
2
|
1
|
Screening Level |
|
38535Q/M;38534H;883B
|
|
|
|
Compare MC54F259J with alternatives
Compare 54F259DMQB with alternatives