MC54HC00J vs TC74HC00AF-TP2 feature comparison

MC54HC00J Rochester Electronics LLC

Buy Now Datasheet

TC74HC00AF-TP2 Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TOSHIBA CORP
Package Description , SOP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-GDIP-T14 R-PDSO-G14
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Power Supply Current-Max (ICC) 50 mA
Propagation Delay (tpd) 135 ns 19 ns
Schmitt Trigger NO
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Position DUAL DUAL
Base Number Matches 4 1
Pbfree Code No
Part Package Code SOIC
Pin Count 14
JESD-609 Code e0
Length 10.3 mm
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 1.9 mm
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 5.3 mm

Compare TC74HC00AF-TP2 with alternatives