MC54HC132AJ vs 74HC132NB feature comparison

MC54HC132AJ Motorola Mobility LLC

Buy Now Datasheet

74HC132NB NXP Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Part Package Code DIP
Package Description DIP, DIP14,.3 DIP,
Pin Count 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-GDIP-T14 R-PDIP-T14
JESD-609 Code e0
Length 19.495 mm 19.025 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 38 ns
Propagation Delay (tpd) 38 ns 38 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES
Seated Height-Max 5.08 mm 4.2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 7.62 mm
Base Number Matches 3 1
Source Content uid 74HC132NB

Compare MC54HC132AJ with alternatives

Compare 74HC132NB with alternatives