MC54HC132AJ vs CD74HCT132M feature comparison

MC54HC132AJ Freescale Semiconductor

Buy Now Datasheet

CD74HCT132M General Electric Solid State

Buy Now
Source Content uid MC54HC132AJ
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Package Description DIP, DIP14,.3 ,
Reach Compliance Code unknown unknown
JESD-30 Code R-XDIP-T14
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Max I(ol) 0.004 A
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 38 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Base Number Matches 3 7