MC54HC132AJ vs CD74HCT132MT feature comparison

MC54HC132AJ Motorola Mobility LLC

Buy Now Datasheet

CD74HCT132MT Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Part Package Code DIP SOIC
Package Description DIP, DIP14,.3 SOP, SOP14,.25
Pin Count 14 14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HCT
JESD-30 Code R-GDIP-T14 R-PDSO-G14
JESD-609 Code e0 e4
Length 19.495 mm 8.65 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP14,.3 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Supplies 2/6 V 5 V
Prop. Delay@Nom-Sup 38 ns 50 ns
Propagation Delay (tpd) 38 ns 50 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES YES
Seated Height-Max 5.08 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 7.62 mm 3.9 mm
Base Number Matches 3 1
Source Content uid CD74HCT132MT
ECCN Code EAR99
Factory Lead Time 1 Week
Moisture Sensitivity Level 1
Packing Method TR
Power Supply Current-Max (ICC) 0.04 mA

Compare MC54HC132AJ with alternatives

Compare CD74HCT132MT with alternatives