MC54HC132AJ vs SN74HC132PWRE4 feature comparison

MC54HC132AJ Freescale Semiconductor

Buy Now Datasheet

SN74HC132PWRE4 Texas Instruments

Buy Now Datasheet
Source Content uid MC54HC132AJ SN74HC132PWRE4
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Package Description DIP, DIP14,.3 TSSOP, TSSOP14,.25
Reach Compliance Code unknown compliant
JESD-30 Code R-XDIP-T14 R-PDSO-G14
JESD-609 Code e0 e4
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code DIP TSSOP
Package Equivalence Code DIP14,.3 TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Power Supplies 2/6 V 2/6 V
Prop. Delay@Nom-Sup 38 ns 31 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES YES
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Base Number Matches 3 1
Part Package Code TSSOP
Pin Count 14
HTS Code 8542.39.00.01
Family HC/UH
Length 5 mm
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Packing Method TR
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 156 ns
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4.4 mm

Compare SN74HC132PWRE4 with alternatives