MC68835FA
vs
TH8080KDC-AAA-000-RE
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
MELEXIS N V
|
Package Description |
QFP, QFP64,.47SQ,20
|
SOP,
|
Reach Compliance Code |
unknown
|
compliant
|
Data Rate |
100000 Mbps
|
|
JESD-30 Code |
S-PQFP-G64
|
R-PDSO-G8
|
JESD-609 Code |
e0
|
e3
|
Number of Terminals |
64
|
8
|
Number of Transceivers |
1
|
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
SOP
|
Package Equivalence Code |
QFP64,.47SQ,20
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
FLATPACK
|
SMALL OUTLINE
|
Power Supplies |
5 V
|
|
Qualification Status |
Not Qualified
|
|
Supply Current-Max |
300 mA
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
|
Temperature Grade |
COMMERCIAL
|
AUTOMOTIVE
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
DUAL
|
Base Number Matches |
3
|
1
|
HTS Code |
|
8542.39.00.01
|
Samacsys Manufacturer |
|
Melexis
|
Length |
|
4.89 mm
|
Number of Functions |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
1.72 mm
|
Telecom IC Type |
|
ETHERNET TRANSCEIVER
|
Width |
|
3.9 mm
|
|
|
|
Compare TH8080KDC-AAA-000-RE with alternatives